Surface mount fixed inductor with 22nH inductance and 2% tolerance. Features a 0805 case code, non-magnetic ceramic core, and unshielded design. Offers a current rating of 500mA, maximum DC current of 1A, and low DC resistance of 400mR. Operates across a wide temperature range of -55°C to 125°C with a self-resonant frequency of 1.4GHz. Packaged on tape and reel for efficient assembly.
Kyocera L0805220GEWTR\O technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Core Material | Non-Magnetic, Ceramic |
| Current Rating | 500mA |
| DC Resistance (DCR) | 400mR |
| Depth | 1.6mm |
| Height | 0.91mm |
| Inductance | 22nH |
| Lead Free | Contains Lead |
| Length | 2.11mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 36 |
| Self Resonant Frequency | 1.4GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Tolerance | 2% |
| Weight | 0.000194oz |
| Width | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera L0805220GEWTR\O to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.