Kyocera L0805220JEWTR\3 technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Core Material | Non-Magnetic |
| Current Rating | 500mA |
| DC Resistance (DCR) | 400mR |
| Height | 0.91mm |
| Inductance | 22nH |
| Lead Free | Contains Lead |
| Length | 2.11mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 36 |
| Self Resonant Frequency | 1.4GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera L0805220JEWTR\3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.