
Surface mount fixed inductor with 3.3nH inductance and 750mA rated current. Features a 110mΩ DC resistance and operates within a -55°C to 125°C temperature range. Constructed with a non-magnetic ceramic core and unshielded design, this component is housed in a 0805 (2012 metric) case. It offers a self-resonant frequency of 10GHz and is supplied on tape and reel.
Kyocera L08053R3BEWTR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Non-Magnetic, Ceramic |
| DC Resistance (DCR) | 110mR |
| Depth | 1.6mm |
| Height | 0.91mm |
| Inductance | 3.3nH |
| Lead Free | Lead Free |
| Length | 2.11mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 38 |
| RoHS Compliant | No |
| Self Resonant Frequency | 10GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Thickness | 914um |
| Weight | 0.000194oz |
| Width | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera L08053R3BEWTR to view detailed technical specifications.
No datasheet is available for this part.
