Kyocera L08053R9DEWTR\3 technical specifications.
| Package/Case | 0805 |
| Core Material | Non-Magnetic |
| Current Rating | 750mA |
| DC Resistance (DCR) | 200mR |
| Height | 910um |
| Inductance | 3.9nH |
| Lead Free | Contains Lead |
| Length | 2.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 10GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Test Frequency | 450MHz |
| Width | 1.5mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Kyocera L08053R9DEWTR\3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.