
Surface mount fixed inductor with 4.7nH inductance, designed for general applications. Features a 0805 case size (2012 metric) and a non-magnetic ceramic core. Offers a DC resistance of 100mΩ and a maximum DC current rating of 1.5A. Operates across a wide temperature range from -55°C to 125°C, with a self-resonant frequency of 5.5GHz. Packaged on tape and reel for automated assembly.
Kyocera L08054R7BEWTR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Non-Magnetic, Ceramic |
| DC Resistance (DCR) | 100mR |
| Depth | 1.6mm |
| Height | 0.91mm |
| Inductance | 4.7nH |
| Lead Free | Lead Free |
| Length | 2.11mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 43 |
| RoHS Compliant | No |
| Self Resonant Frequency | 5.5GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Thickness | 914um |
| Weight | 0.000194oz |
| Width | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera L08054R7BEWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.