
General purpose fixed inductor with 5.6nH inductance and 8.93% tolerance. Features a ceramic core, 0805 (2012 metric) SMD/SMT package, and unshielded construction. Operates within a -55°C to 125°C temperature range, supports a maximum DC current of 1.5A, and exhibits a Q factor of 50 at 450MHz. Self-resonant frequency is 4.6GHz. Packaged on tape and reel.
Kyocera L08055R6DESTR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Depth | 1.6mm |
| Height | 0.91mm |
| Inductance | 5.6nH |
| Lead Free | Lead Free |
| Length | 2.11mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.6GHz |
| Series | Accu-L 0603 and 0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Thickness | 914um |
| Tolerance | 8.93% |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera L08055R6DESTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.