Multilayer ceramic chip inductor with 8.2nH inductance, 450MHz test frequency, and 43 Q-factor. Features a 1.5A DC current rating, 120mOhm DCR, and 3.5GHz self-resonant frequency. Surface mountable in an 0805 case code, this unshielded component operates from -55°C to 125°C and is supplied on tape and reel.
Kyocera L08058R2CEWTR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Non-Magnetic, Ceramic |
| DC Current | 1.5A |
| DC Resistance (DCR) | 120mR |
| Depth | 1.6mm |
| Height | 0.91mm |
| Inductance | 8.2nH |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 43 |
| RoHS Compliant | No |
| Self Resonant Frequency | 3.5GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Thickness | 914um |
| Width | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera L08058R2CEWTR to view detailed technical specifications.
No datasheet is available for this part.