The L08058R2DESTR is an 0805 ceramic inductor from Kyocera with a maximum DC current of 1.5A and a self-resonant frequency of 3.5GHz. It operates over a temperature range of -55°C to 125°C and is available in a tape and reel packaging with 3000 pieces per package. The inductor is lead-free and RoHS compliant, making it suitable for use in a variety of applications. Its ceramic core material provides a high Q factor of 32 and a low inductance of 8.2nH.
Kyocera L08058R2DESTR technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Depth | 1.6mm |
| Height | 0.91mm |
| Inductance | 8.2nH |
| Lead Free | Lead Free |
| Length | 2.11mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 32 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.5GHz |
| Series | Accu-L 0603 and 0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Thickness | 914um |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera L08058R2DESTR to view detailed technical specifications.
No datasheet is available for this part.