RF Chip Thin Film Multilayer Inductor, 8.2nH inductance with a tolerance of 0.5nH, designed for surface mount applications. Features a non-magnetic ceramic core, 750mA maximum DC current rating, and a Q factor of 43 at 450MHz. Operates across a temperature range of -55°C to 125°C, with a self-resonant frequency of 3.5GHz. Packaged in tape and reel, this unshielded component utilizes SMD/SMT terminations and comes in an 0805 case code.
Kyocera L08058R2DEWTR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Non-Magnetic, Ceramic |
| DC Resistance (DCR) | 120mR |
| Depth | 1.6mm |
| Height | 0.91mm |
| Inductance | 8.2nH |
| Length | 2.11mm |
| Max DC Current | 750mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 43 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 3.5GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Thickness | 914um |
| Weight | 0.000194oz |
| Width | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera L08058R2DEWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.