
The LCMC0402J10NGTAR is a ceramic inductor from Kyocera with a case code of 0402 and a core material of ceramic. It has an inductance of 10nH with a tolerance of 5% and a maximum DC current of 300mA. The inductor operates within a temperature range of -55°C to 125°C and is packaged in a tape and reel format. It is RoHS compliant and has a Q factor of 8.
Kyocera LCMC0402J10NGTAR technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Height | 0.5mm |
| Inductance | 10nH |
| Inductance Tolerance | 5% |
| Length | 1mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.12GHz |
| Series | LCMC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LCMC0402J10NGTAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.