Kyocera LCMC0402J82NGTAR technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Height | 0.5mm |
| Inductance | 82nH |
| Inductance Tolerance | 5% |
| Length | 1mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.16GHz |
| Series | LCMC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LCMC0402J82NGTAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
