
This Kyocera ceramic capacitor has a capacitance of 470 picofarads and a DC rated voltage of 25 volts with a tolerance of 1%. It is constructed with a C0G dielectric and has a case code of 0402, also known as 1005 in metric. The capacitor is a surface mount device with a height of 0.56mm and a width of 0.5mm. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Kyocera LD023A471FAB2A technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.56mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 1% |
| DC Rated Voltage | 25V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera LD023A471FAB2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.