General purpose ceramic capacitor with 3.9pF capacitance and 50V DC rated voltage. Features C0G dielectric for stable performance across temperature ranges from -55°C to 125°C. Surface mountable in a compact 0402 (1005 metric) case code, measuring 1mm x 0.5mm x 0.56mm. Offered in tape and reel packaging with 10000 units per package.
Kyocera LD025A3R9JAB2A technical specifications.
| Capacitance | 3.9pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.56mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LD |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera LD025A3R9JAB2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.