This 22nF ceramic capacitor from Kyocera features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 16V and a tolerance of 10%. The capacitor is packaged in a 0402 case code, which is also known as 1005 in metric units, and is available in quantities of 10,000. It is suitable for use in surface mount technology (SMT) applications.
Kyocera LD02YC223KAB2A technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | X7R |
| Height | 0.56mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | LD02 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 16V |
| Width | 0.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera LD02YC223KAB2A to view detailed technical specifications.
No datasheet is available for this part.