11pF 100V NP0 ceramic capacitor, 0603 case code, featuring a 5% tolerance and C0G dielectric. This surface mount component offers a wide operating temperature range from -55°C to 125°C. Its compact 0603 (1608 metric) package measures 1.6mm in length, 0.8mm in width, and 0.81mm in depth. Ideal for general applications, it is supplied in tape and reel packaging.
Kyocera LD031A110JAB2A technical specifications.
| Capacitance | 11pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.9mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | LD |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LD031A110JAB2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.