15pF 100V C0G/NP0 ceramic capacitor in a 0603 (1608 metric) surface mount package. Features a 5% tolerance and a wide operating temperature range of -55°C to 125°C. Constructed with flat ceramic dielectric material, this component measures 1.6mm in length, 0.8mm in width, and 0.81mm in depth. Supplied on tape and reel with 10000 units per package.
Kyocera LD031A150JAB4A technical specifications.
| Capacitance | 15pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.9mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LD |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera LD031A150JAB4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.