Surface mount ceramic capacitor with 330pF capacitance and 100V DC rating. Features X7R dielectric material and a 5% tolerance. Housed in a compact 0603 (1608 metric) case code, measuring 1.6mm length, 0.8mm width, and 0.81mm depth. Operates across a wide temperature range from -55°C to 125°C. Supplied on tape and reel for automated assembly.
Kyocera LD031C331JAB2A technical specifications.
| Capacitance | 330pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.9mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LD |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera LD031C331JAB2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.