Kyocera LD031U220FAB2A technical specifications.
| Capacitance | 22pF |
| Package/Case | 0603 |
| Dielectric | C0G |
| Lead Free | Contains Lead |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 1% |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera LD031U220FAB2A to view detailed technical specifications.
No datasheet is available for this part.