
560pF 25V C0G ceramic capacitor in a 0603 (1608 metric) surface mount package. Features a 5% tolerance and operates across a -55°C to 125°C temperature range. This component is constructed with flat ceramic dielectric material and SMD/SMT terminations, measuring 1.6mm in length, 0.8mm in width, and 0.81mm in depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera LD033A561JAB2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 560pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.9mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LD |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera LD033A561JAB2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.