Multilayer ceramic capacitor with 100nF capacitance and 25V DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. Surface mountable in a 0603 [1608 Metric] case code with 10% tolerance. Dimensions are 1.6mm length, 0.8mm width, and 0.81mm depth. Packaged in tape and reel, containing lead.
Kyocera LD033C104KAB2A technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | LD |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera LD033C104KAB2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.