The LD035A240JAB2A is a ceramic capacitor from Kyocera with a capacitance of 24pF and a DC rated voltage of 50V. It has a tolerance of 5% and is available in a 0603 package. The capacitor is constructed with a flat construction and has a dielectric material of ceramic with a C0G dielectric. It can operate between -55°C and 125°C and is suitable for surface mount applications.
Kyocera LD035A240JAB2A technical specifications.
| Capacitance | 24pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.9mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LD035A240JAB2A to view detailed technical specifications.
No datasheet is available for this part.