
Ceramic capacitor with 47pF capacitance and 50V DC rating. Features C0G dielectric material for stable performance across a wide temperature range of -55°C to 125°C. Surface mountable in a 0603 (1608 metric) case code, this component offers a 5% tolerance. Packaged on tape and reel, it is designed for automated assembly.
Kyocera LD035A470JAB2A technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | LD |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera LD035A470JAB2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
