The LD03YC103JAB2A is a ceramic capacitor with a capacitance of 10nF and a voltage rating of 16V. It features a 0603 SMD package and a X7R dielectric. The capacitor operates within a temperature range of -55°C to 125°C. It is constructed as a flat component with a thickness of 0.035inch and a width of 0.8mm. The LD03YC103JAB2A is not RoHS compliant.
Kyocera LD03YC103JAB2A technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X7R |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | LD |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera LD03YC103JAB2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.