Kyocera LD041A4R7DAB1A technical specifications.
| Capacitance | 4.7pF |
| Case Code (Imperial) | 0504 |
| Case Code (Metric) | 1210 |
| Package/Case | 0504 |
| Construction | Flat |
| Depth | 1.016mm |
| Dielectric | C0G |
| Height | 0.9mm |
| Length | 1.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 100V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LD041A4R7DAB1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.