Surface mount ceramic capacitor with 10pF capacitance and 100V DC rated voltage. Features a 10% tolerance and C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. Housed in an 0805 (2012 metric) case with dimensions of 2.01mm length, 1.25mm width, and 0.94mm height. Packaged on tape and reel for automated assembly.
Kyocera LD051A100KAB2A technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.94mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | LD |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera LD051A100KAB2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.