300pF, 100V C0G/NP0 ceramic capacitor in an 0805 (2012 metric) surface mount package. Features a 5% tolerance and a wide operating temperature range of -55°C to 125°C. This component offers a flat construction with dimensions of 0.079" length, 0.037" thickness, and 0.049" width. Supplied on tape and reel for automated assembly.
Kyocera LD051A301JAB4A technical specifications.
| Capacitance | 300pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.94mm |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | LD |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LD051A301JAB4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.