Surface mount ceramic capacitor with 2.7nF capacitance and 100V DC rating. Features X7R dielectric and 10% tolerance, housed in an 0805 (2012 metric) case code. Operating temperature range is -55°C to 125°C. Supplied on tape and reel, this component is designed for general electronic applications.
Kyocera LD051C272KAB2A technical specifications.
| Capacitance | 2.7nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.051inch |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LD |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera LD051C272KAB2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.