330pF, 25V NP0 ceramic capacitor in an 0805 (2012 metric) surface mount package. Features a C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. This component offers 10% capacitance tolerance and is constructed with flat SMD/SMT terminations. Packaged in tape and reel for automated assembly.
Kyocera LD053A331KAB2A technical specifications.
| Capacitance | 330pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.94mm |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LD |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera LD053A331KAB2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.