Kyocera LD055A222FAB2A technical specifications.
| Capacitance | 2.2nF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| Width | 1.24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera LD055A222FAB2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.