Surface mount ceramic capacitor with 2.7nF capacitance and 50V DC rating. Features X7R dielectric material and a 5% tolerance. Housed in an 0805 (2012 metric) case code, this component operates across a temperature range of -55°C to 125°C. Supplied on tape and reel for automated assembly.
Kyocera LD055C272JAB2A technical specifications.
| Capacitance | 2.7nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LD |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera LD055C272JAB2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.