0.068µF X7R ceramic capacitor, 50V DC rated voltage, 10% tolerance, in an 0805 (2012 metric) surface mount case. Features a ceramic dielectric with a temperature range of -55°C to +125°C. Dimensions are 2.01mm length, 1.25mm width, and 0.94mm height. Packaged on tape and reel for automated assembly.
Kyocera LD055C683KAB2A technical specifications.
| Capacitance | 68nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.94mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | LD |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera LD055C683KAB2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.