
1uF, 100V X7R ceramic capacitor with 10% tolerance. Features a 1206 (3216 metric) SMD/SMT package, measuring 3.2mm length, 1.6mm width, and 1.6mm depth. Operates across a temperature range of -55°C to 125°C. Supplied in Tape and Reel packaging.
Kyocera LD061C105KAB2A technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.78mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | LD |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera LD061C105KAB2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
