Surface mount ceramic capacitor with 6.8nF capacitance and 100V DC rating. Features X7R dielectric, 5% tolerance, and a 1206 (3216 metric) case code. Operating temperature range from -55°C to 125°C. Dimensions include 3.2mm length, 1.6mm width, and 0.94mm height. Packaged in tape and reel for automated assembly.
Kyocera LD061C682JAB2A technical specifications.
| Capacitance | 6.8nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 0.94mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LD |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera LD061C682JAB2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.