
22pF C0G dielectric ceramic capacitor, 2kV DC rated voltage, 10% tolerance, in a 1206 (3216 metric) surface mount package. Features a flat construction with dimensions of 3.2mm length, 1.6mm width, and 1.52mm height, with a maximum operating temperature of 125°C. Supplied on tape and reel with 2000 units per package.
Kyocera LD06GA220KAB1A technical specifications.
| Capacitance | 22pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 1.52mm |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LD |
| Termination | SMD/SMT |
| Thickness | 0.06inch |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera LD06GA220KAB1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.