
Surface mount ceramic capacitor with 4.7µF capacitance and 10V DC rating. Features X7R dielectric, 20% tolerance, and a 1206 (3216 metric) case code. Operates across a -55°C to 125°C temperature range. Dimensions include 3.2mm length, 1.6mm width, and 1.6mm depth. Packaged in tape and reel for automated assembly.
Kyocera LD06ZC475MAB2A technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.78mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LD |
| Termination | SMD/SMT |
| Thickness | 0.07inch |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera LD06ZC475MAB2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.