General purpose ceramic capacitor, 820pF capacitance, 1% tolerance, and 100V DC rated voltage. Features C0G dielectric for stable performance across temperature ranges from -55°C to 125°C. Surface mountable in a 1210 (3225 metric) case code with dimensions of 3.2mm length, 2.5mm width, and 0.94mm height. Packaged in tape and reel with 4000 units per package.
Kyocera LD101A821FAB2A technical specifications.
| Capacitance | 820pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | C0G |
| Height | 0.94mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LD |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera LD101A821FAB2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.