
1uF, 100V X7R ceramic capacitor in a 1210 (3225 metric) surface mount package. Features a 10% tolerance and operates across a -55°C to 125°C temperature range. Dimensions include a 3.2mm length, 2.5mm width, and 2.79mm height. This component is supplied on tape and reel, with 3000 units per package.
Kyocera LD101C105KAB2A technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 2.79mm |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | LD |
| Termination | SMD/SMT |
| Thickness | 0.11inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera LD101C105KAB2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.