
10uF, 25V X5R ceramic capacitor in a 1210 (3225 metric) surface mount package. Features a 10% tolerance, operating temperature range of -55°C to 85°C, and a flat construction. Dimensions are 3.2mm length, 2.5mm width, and 0.94mm height. Packaged on tape and reel for automated assembly.
Kyocera LD103D106KAB2A technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 0.94mm |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | LD |
| Termination | SMD/SMT |
| Thickness | 0.11inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera LD103D106KAB2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.