Surface mount ceramic capacitor with 220pF capacitance and 2kV voltage rating. Features C0G dielectric for stable performance across temperature ranges from -55°C to 125°C. Housed in a 1210 (3225 metric) case with SMD/SMT termination. This component is supplied on tape and reel, with 2000 units per package.
Kyocera LD10GA221KAB1A technical specifications.
| Capacitance | 220pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | C0G |
| Height | 1.7mm |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | LD |
| Termination | SMD/SMT |
| Thickness | 0.067inch |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera LD10GA221KAB1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.