
1uF, 16V X7R ceramic capacitor in a 1210 (3225 metric) surface mount package. Features a 10% tolerance and operates across a -55°C to 125°C temperature range. This general-purpose capacitor is constructed flat with SMD/SMT terminations, measuring 3.2mm in length, 2.5mm in width, and 1.4mm in height. Supplied on tape and reel with 4000 units per package.
Kyocera LD10YC105KAB2A technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Height | 1.4mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LD |
| Termination | SMD/SMT |
| Thickness | 0.055inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera LD10YC105KAB2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.