Cap Ceramic 0.047uF 25V C0G 5% SMD 1812 125C Embossed Plastic T/R
Kyocera LD123A473JAB2A technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | C0G |
| Height | 1.27mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera LD123A473JAB2A to view detailed technical specifications.
No datasheet is available for this part.