Kyocera LD125C335KAB2A technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera LD125C335KAB2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.