Surface mount ceramic capacitor with 22nF capacitance and 10% tolerance. Features X7R dielectric, 1kV DC rated voltage, and operates across a -55°C to 125°C temperature range. Housed in an 1812 (4532 metric) case code with dimensions of 4.5mm length, 3.2mm width, and 2.54mm height. Supplied on tape and reel, this component is not RoHS compliant and contains lead.
Kyocera LD12AC223KAB1A technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Height | 2.54mm |
| Lead Free | Contains Lead |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LD |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera LD12AC223KAB1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.