
Surface mount ceramic capacitor with 22nF capacitance and 10% tolerance. Features a 630V DC rated voltage and X7R dielectric. Housed in an 1812 imperial case code (4532 metric), measuring 4.5mm length, 3.2mm width, and 2.54mm height. Operating temperature range is -55°C to 125°C. Packaged in tape and reel.
Kyocera LD12CC223KAB1A technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Height | 2.54mm |
| Lead Free | Contains Lead |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LD |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 10% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera LD12CC223KAB1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.