Surface mount ceramic capacitor with 330pF capacitance and 5% tolerance. Features a C0G dielectric and a 2kV DC rated voltage. Encased in an 1812 (4532 metric) package, this component operates from -55°C to 125°C. Supplied on tape and reel in a package quantity of 1000.
Kyocera LD12GA331JAB1A technical specifications.
| Capacitance | 330pF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | C0G |
| Height | 2.54mm |
| Lead Free | Contains Lead |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LD |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 3.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera LD12GA331JAB1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.