Kyocera LD135A103KAB2A technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Package/Case | 1825 |
| Dielectric | C0G |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| Width | 6.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera LD135A103KAB2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.