Kyocera LD13HA221ZAB1A technical specifications.
| Capacitance | 220pF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Package/Case | 1825 |
| Construction | Flat |
| Depth | 6.4mm |
| Dielectric | C0G |
| Height | 2.54mm |
| Lead Free | Contains Lead |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | LD |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 80% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LD13HA221ZAB1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.