The Kyocera LD14HC102KAX9A is a general purpose ceramic capacitor with a capacitance of 1nF and a DC rated voltage of 3kV. It has a tolerance of 10% and is available in a 2220 package. The capacitor is designed for surface mount applications with a termination of SMD/SMT. Operating temperature range is from -55°C to 125°C.
Kyocera LD14HC102KAX9A technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 2225 |
| Case Code (Metric) | 5764 |
| Package/Case | 2220 |
| Dielectric | X7R |
| Height | 2.54mm |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 3kV |
| Width | 6.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera LD14HC102KAX9A to view detailed technical specifications.
No datasheet is available for this part.