Surface mount ceramic capacitor with 220nF capacitance and 10V DC rating. Features X7R dielectric, 10% tolerance, and a maximum operating temperature of 125°C. Packaged in a 0306 (0816 metric) case code, this component is supplied on tape and reel. Dissipation factor is 5%, with dimensions of 0.81mm length, 1.6mm width, and 0.61mm height.
Kyocera LD16ZC224KAB2A technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 0306 |
| Case Code (Metric) | 0816 |
| Package/Case | 0306 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dissipation Factor | 5% |
| Height | 0.61mm |
| Length | 0.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LD |
| Termination | SMD/SMT |
| Thickness | 0.024inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera LD16ZC224KAB2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.