Kyocera LD17ZC224KAB2A technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 0508 |
| Case Code (Metric) | 1220 |
| Package/Case | 0508 |
| Dielectric | X7R |
| Height | 1.02mm |
| Length | 1.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 10V |
| Width | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera LD17ZC224KAB2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.